| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM50BIM3/NOPB | Texas Instruments | $0.7178 | Analog Voltage Output Sensor, 0.1V Min, 1.75V Max, 2000ohm, 2Cel, Bipolar, Rectangular, 3 Pin, Surface Mount | LM50BIM3 vs LM50BIM3/NOPB |
| LM50BIM3X/NOPB | Texas Instruments | $1.0706 | Analog Voltage Output Sensor, 0.1V Min, 1.75V Max, 2000ohm, 2Cel, Bipolar, Rectangular, 3 Pin, Surface Mount | LM50BIM3 vs LM50BIM3X/NOPB |
| LM50BIM3X | Texas Instruments | Check for Price | Analog Voltage Output Sensor, 0.1V Min, 1.75V Max, 2000ohm, 3Cel, Bipolar, Rectangular, 3 Pin, Surface Mount | LM50BIM3 vs LM50BIM3X |
Part Details for LM50BIM3 by Texas Instruments
Results Overview of LM50BIM3 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM50BIM3 Information
LM50BIM3 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM50BIM3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
926-LM50BIM3
|
Mouser Electronics | Board Mount Temperature Sensors ±, 2°, C anal og output temperatu A 926-LM50BIM3/NOPB RoHS: Not Compliant | 37167 |
|
$2.0000 / $3.1300 | Buy Now |
|
|
Quest Components | IC,TEMPERATURE SENSOR,BIPOLAR,TO-236,3PIN,PLASTIC | 730 |
|
$0.7150 / $2.2000 | Buy Now |
|
|
Chip Stock | ±2°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -40 to 150 | 131300 |
|
RFQ | |
|
|
Win Source Electronics | Temp Sensor Analog 3-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-3 | 40000 |
|
$0.9249 / $1.1880 | Buy Now |
US Tariff Estimator: LM50BIM3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM50BIM3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM50BIM3 Part Data Attributes
|
|
LM50BIM3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM50BIM3
Texas Instruments
Analog Voltage Output Sensor, 0.1V Min, 1.75V Max, 2000ohm, 2Cel, Bipolar, Rectangular, 3 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Sot-23-3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 1995-01-01 | |
| Accuracy-Max (Cel) | 2 Cel | |
| Body Breadth | 1.3 Mm | |
| Body Height | 0.95 Mm | |
| Body Length or Diameter | 2.92 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 3 | |
| Operating Current-Max | 0.13 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 1.75 V | |
| Output Voltage-Min | 0.1 V | |
| Package Equivalence Code | TO-236 | |
| Package Shape/Style | Rectangular | |
| R0-Nom | 2000 Ω | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 10 V | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Termination Type | Solder |
Alternate Parts for LM50BIM3
This table gives cross-reference parts and alternative options found for LM50BIM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM50BIM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM50BIM3 Frequently Asked Questions (FAQ)
-
The typical power consumption of the LM50BIM3 is 100 μA, making it suitable for battery-powered applications.
-
The LM50BIM3 has an accuracy of ±2°C over the operating temperature range of -20°C to 100°C, making it suitable for most industrial and commercial applications.
-
The response time of the LM50BIM3 is typically 10 seconds, allowing for fast and accurate temperature measurements.
-
Yes, the LM50BIM3 is compatible with most ADCs, making it easy to integrate into digital systems.
-
While the LM50BIM3 can operate up to 150°C, it's not recommended for continuous operation above 100°C. For high-temperature applications, consider using a more specialized temperature sensor.