Part Details for LM50BMWC by Texas Instruments
Results Overview of LM50BMWC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Automotive
LM50BMWC Information
LM50BMWC by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM50BMWC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Analog Voltage Output Sensor, 0.1V Min, 1.75V Max, 2Cel | 7905 |
|
RFQ |
LM50BMWC Part Data Attributes
|
|
LM50BMWC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM50BMWC
Texas Instruments
Analog Voltage Output Sensor, 0.1V Min, 1.75V Max, 2Cel, Bipolar
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Wafer | |
| Accuracy-Max (Cel) | 2 Cel | |
| Operating Current-Max | 0.18 Ma | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Voltage-Max | 1.75 V | |
| Output Voltage-Min | 0.1 V | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 10 V | |
| Supply Voltage-Min | 4.5 V | |
| Technology | Bipolar |