-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±2°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM50CIM3CT-ND
|
DigiKey | SENSOR ANALOG -40C-125C SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8022 In Stock |
|
$0.8740 / $2.2700 | Buy Now |
DISTI #
926-LM50CIM3
|
Mouser Electronics | Board Mount Temperature Sensors SGL-Supply Centgrade Temp Sensor RoHS: Not Compliant | 16018 |
|
$0.9060 / $2.2600 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | Temperature Sensing Circuit, 3 Pin, Plastic, TO-236 | 1 |
|
$1.6988 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 3 Pin, Plastic, TO-236 | 268 |
|
$2.3125 / $3.7500 | Buy Now |
DISTI #
LM50CIM3
|
TME | IC: temperature sensor, -40÷150°C, SOT23-3, SMD, Interface: analog Min Qty: 1 | 250 |
|
$1.0600 / $2.2400 | Buy Now |
|
Ameya Holding Limited | IC SENSOR TEMPERATURE SOT23-3 | 2295 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | The LM50 and LM50-Q1 devices are precision integrated-circuit temperature sensors that can sense a 40C to 125C temperature range using a single positive supply. The output voltage of the device is linearly proportional to temperature 10 mV/C and has a DC offset of 500 mV. The offset allows reading negative temperatures without the need for a negative supply., The ideal output voltage of the LM50 or LM50-Q1 ranges from 100 mV to 1.75 V for a 40C to 125C temperature range. The LM50 and LM50-Q1 do not require any external calibration or trimming to provide accuracies of 3C at room temperature and 4C over the full 40C to 125C temperature range. Trimming and calibration of the LM50 and LM50-Q1 at the wafer level assure low cost and high accuracy. The linear output, 500 mV offset, and factory calibration of the LM50 and LM50-Q1 simplify the circuitry requirements in a single supply environment where reading negative temperatures is necessary. Because the quiescent current of the LM50 and LM50-Q1 is less than 130 A, self-heating is limited to a very low 0.2C in still air. | 608 |
|
$0.7865 | Buy Now |
|
Win Source Electronics | SENSOR TEMP ANLG VOLT SOT-23-3 | 216000 |
|
$0.2640 / $0.3960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM50CIM3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM50CIM3
Texas Instruments
±2°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 1.005 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.8 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.13 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.75 V | |
Output Voltage-Min | 0.1 V | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 2000 Ω | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM50CIM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM50CIM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM50QIM3X/NOPB | Automotive grade, ±2°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -40 to 125 | Texas Instruments | LM50CIM3 vs LM50QIM3X/NOPB |
LM50CIM3X | ±2°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -40 to 150 | Texas Instruments | LM50CIM3 vs LM50CIM3X |