| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5107SD | National Semiconductor Corporation | Check for Price | Half Bridge Based MOSFET Driver, 1.3A | LM5107SD vs LM5107SD |
Part Details for LM5107SD by Texas Instruments
Results Overview of LM5107SD by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5107SD Information
LM5107SD by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LM5107SD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Half Bridge Based MOSFET Driver, 1.3A | 4962 |
|
RFQ | |
|
|
Win Source Electronics | IC GATE DRVR HALF-BRIDGE 8WSON / Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4) | 4000 |
|
$0.9849 / $1.4773 | Buy Now |
US Tariff Estimator: LM5107SD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM5107SD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM5107SD Part Data Attributes
|
|
LM5107SD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5107SD
Texas Instruments
Half Bridge Based MOSFET Driver, 1.3A, DSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 4 X 4 Mm, Llp-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | Yes | |
| Input Characteristics | Gated Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | S-XDSO-N8 | |
| JESD-609 Code | e0 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Push-Pull | |
| Output Peak Current Limit-Nom | 1.3 A | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.15,32 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 3.4 Ma | |
| Supply Voltage-Max | 14 V | |
| Supply Voltage-Min | 8 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 114 V | |
| Supply Voltage1-Min | 7 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.056 µS | |
| Turn-on Time | 0.056 µS | |
| Width | 4 Mm |
Alternate Parts for LM5107SD
This table gives cross-reference parts and alternative options found for LM5107SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5107SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.