Drivers And Interfaces
LM5114BMF
Texas Instruments
Description: IC 7.6 A BUF OR INV BASED MOSFET DRIVER, PDSO6, SOT-23, 6 PIN, MOSFET Driver

Overview of LM5114BMF by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for LM5114BMF by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics Single 7.6A Peak Current Low-Side Gate Driver 76061
  • 55 $0.9900
  • 125 $0.8120
  • 195 $0.7870
  • 265 $0.7610
  • 340 $0.7360
  • 455 $0.6600
$0.6600 / $0.9900 Buy Now

CAD Models for LM5114BMF by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM5114BMF by Texas Instruments

LM5114BMF
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G6
Length
2.9 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
7.6 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max
1.45 mm
Supply Voltage-Max
12.6 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Turn-off Time
0.027 µs
Turn-on Time
0.027 µs
Width
1.6 mm
Want to compare parts?
  1. LM5114BMF
    Texas Instruments
    IC 7.6 A BUF OR INV BASED MOSFET DRIVER, PDSO6, SOT-23, 6 PIN, MOSFET Driver
    VS

Alternate Parts for LM5114BMF

This table gives cross-reference parts and alternative options found for LM5114BMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5114BMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM5114BMF/S7003094 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 Texas Instruments LM5114BMF vs LM5114BMF/S7003094
LM5114BMFX/S7003094 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 Texas Instruments LM5114BMF vs LM5114BMFX/S7003094
LM5114BMFX IC 7.6 A BUF OR INV BASED MOSFET DRIVER, PDSO6, SOT-23, 6 PIN, MOSFET Driver Texas Instruments LM5114BMF vs LM5114BMFX
LM5114BMF/NOPB 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 Texas Instruments LM5114BMF vs LM5114BMF/NOPB
Part Number Description Manufacturer Compare
MAX15070AAUT/V+T 7A Sink, 3A Source, 12ns, SOT23 MOSFET Drivers, 6-SOT_23-N/A, 6 Pins, -40 to 125C Analog Devices Inc LM5114BMF vs MAX15070AAUT/V+T
MAX5048BATT+T 7.6A, 12ns, SOT23/TDFN MOSFET Driver, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C Analog Devices Inc LM5114BMF vs MAX5048BATT+T
LM5114BSDX/NOPB 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-WSON -40 to 125 Texas Instruments LM5114BMF vs LM5114BSDX/NOPB
LM5114BMF/NOPB 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 Texas Instruments LM5114BMF vs LM5114BMF/NOPB
LM5114BSDX IC 7.6 A BUF OR INV BASED MOSFET DRIVER, PDSO6, 3 X 3 MM, LLP-6, MOSFET Driver Texas Instruments LM5114BMF vs LM5114BSDX
MAX5048AATT+T 7.6A, 12ns, SOT23/TDFN MOSFET Driver, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C Analog Devices Inc LM5114BMF vs MAX5048AATT+T
MAX15070AAUT+ 7A Sink, 3A Source, 12ns, SOT23 MOSFET Drivers, 6-SOT_23-N/A, 6 Pins, -40 to 125C Analog Devices Inc LM5114BMF vs MAX15070AAUT+
LM5114BMF/S7003094 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 Texas Instruments LM5114BMF vs LM5114BMF/S7003094
LM5114BSD/NOPB 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-WSON -40 to 125 Texas Instruments LM5114BMF vs LM5114BSD/NOPB
LM5114BMFX IC 7.6 A BUF OR INV BASED MOSFET DRIVER, PDSO6, SOT-23, 6 PIN, MOSFET Driver Texas Instruments LM5114BMF vs LM5114BMFX

Related Parts for LM5114BMF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM5114BMF by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM5114BMF by Texas Instruments

Select Manufacturer
Which Manufacturer of LM5114BMF would you like to use for your alert(s)?
  • Please alert me when LM5114BMF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM5114BMF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM5114BMF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM5114BMF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM5114BMF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM5114BMF by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: