Part Details for LM5114BSDX by Texas Instruments
Overview of LM5114BSDX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5114BSDX/NOPB | Texas Instruments | Single 7.6A Peak Current Low-Side Gate Driver 6-WSON -40 to 125 |
Part Details for LM5114BSDX
LM5114BSDX CAD Models
LM5114BSDX Part Data Attributes
|
LM5114BSDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5114BSDX
Texas Instruments
IC 7.6 A BUF OR INV BASED MOSFET DRIVER, PDSO6, 3 X 3 MM, LLP-6, MOSFET Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N6 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 7.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.027 µs | |
Turn-on Time | 0.027 µs | |
Width | 3 mm |
Alternate Parts for LM5114BSDX
This table gives cross-reference parts and alternative options found for LM5114BSDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5114BSDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5114BSD/NOPB | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-WSON -40 to 125 | Texas Instruments | LM5114BSDX vs LM5114BSD/NOPB |