-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7358
|
Newark | Mosfet Driver, Low Side, 7.6A, Wson-6, Driver Configuration:Low Side, Peak Output Current:7.6A, Supply Voltage Min:4V, Supply Voltage Max:12.6V, Driver Case Style:Wson, No. Of Pins:6Pins, Input Delay:12Ns, Output Delay:12Ns, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5114BSD/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6400 / $2.0900 | Buy Now |
DISTI #
LM5114BSD/NOPBCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2885 In Stock |
|
$0.8032 / $1.8500 | Buy Now |
DISTI #
926-LM5114BSD/NOPB
|
Mouser Electronics | Gate Drivers Sgl 7.6A Peak Crnt Low Side Gate Driver RoHS: Compliant | 909 |
|
$0.7420 / $1.5900 | Buy Now |
DISTI #
C1S746203427119
|
Chip1Stop | Driver 7.6A 2-OUT Lo Side Inv/Non-Inv 6-Pin WSON EP T/R RoHS: Compliant pbFree: Yes | 839 |
|
$0.7438 / $1.1100 | Buy Now |
DISTI #
C1S746202881596
|
Chip1Stop | Driver 7.6A 2-OUT Lo Side Inv/Non-Inv 6-Pin WSON EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.6520 / $0.6890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5114BSD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5114BSD/NOPB
Texas Instruments
7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current-Max | 7.6 A | |
Output Peak Current Limit-Nom | 7.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.9 mA | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.027 µs | |
Turn-on Time | 0.027 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5114BSD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5114BSD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5114BMFX/NOPB | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 | Texas Instruments | LM5114BSD/NOPB vs LM5114BMFX/NOPB |
LM5114BMF/NOPB | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 | Texas Instruments | LM5114BSD/NOPB vs LM5114BMF/NOPB |
MAX15070AAUT/V+T | 7A Sink, 3A Source, 12ns, SOT23 MOSFET Drivers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | LM5114BSD/NOPB vs MAX15070AAUT/V+T |
LM5114BMFX/S7003094 | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 | Texas Instruments | LM5114BSD/NOPB vs LM5114BMFX/S7003094 |
MAX5048AATT+ | 7.6A, 12ns, SOT23/TDFN MOSFET Driver, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | LM5114BSD/NOPB vs MAX5048AATT+ |
MAX15070AAUT+ | 7A Sink, 3A Source, 12ns, SOT23 MOSFET Drivers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | LM5114BSD/NOPB vs MAX15070AAUT+ |
LM5114BMF/S7003094 | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 | Texas Instruments | LM5114BSD/NOPB vs LM5114BMF/S7003094 |
LM5114BMF | IC 7.6 A BUF OR INV BASED MOSFET DRIVER, PDSO6, SOT-23, 6 PIN, MOSFET Driver | Texas Instruments | LM5114BSD/NOPB vs LM5114BMF |
MAX5048BATT+T | 7.6A, 12ns, SOT23/TDFN MOSFET Driver, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | LM5114BSD/NOPB vs MAX5048BATT+T |