-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5114BMFX/NOPB | Texas Instruments | Single 7.6A Peak Current Low-Side Gate Driver 6-SOT-23 -40 to 125 | |
LM5114BMFX/S7003094 | Texas Instruments | Single 7.6A Peak Current Low-Side Gate Driver 6-SOT-23 -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5114BMFX/NOPB-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-6 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6641 / $0.7019 | Buy Now |
DISTI #
926-LM5114BMFX/NOPB
|
Mouser Electronics | Gate Drivers Sgl 7.6A Peak Crnt Low Side Gate Driver RoHS: Compliant | 0 |
|
$0.6330 / $0.6920 | Order Now |
|
LCSC | Low Edge 1 MOSFET 1.3A 82ns 12.5ns 4V12.6V 7.6A SOT-23-6 Gate Drivers ROHS | 30 |
|
$0.8335 / $1.0012 | Buy Now |
|
Win Source Electronics | IC GATE DRVR LOW-SIDE SOT23-6 | 76127 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5114BMFX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5114BMFX/NOPB
Texas Instruments
7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.6 A | |
Output Peak Current Limit-Nom | 7.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 1.9 mA | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM5114BMFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5114BMFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5114BMF/S7003094 | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 | Texas Instruments | LM5114BMFX/NOPB vs LM5114BMF/S7003094 |
LM5114BMFX/S7003094 | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 | Texas Instruments | LM5114BMFX/NOPB vs LM5114BMFX/S7003094 |
LM5114BMF | IC 7.6 A BUF OR INV BASED MOSFET DRIVER, PDSO6, SOT-23, 6 PIN, MOSFET Driver | Texas Instruments | LM5114BMFX/NOPB vs LM5114BMF |
LM5114BMFX | IC 7.6 A BUF OR INV BASED MOSFET DRIVER, PDSO6, SOT-23, 6 PIN, MOSFET Driver | Texas Instruments | LM5114BMFX/NOPB vs LM5114BMFX |
LM5114BMF/NOPB | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 | Texas Instruments | LM5114BMFX/NOPB vs LM5114BMF/NOPB |