Part Details for LM5165DRCR by Texas Instruments
Results Overview of LM5165DRCR by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5165DRCR Information
LM5165DRCR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM5165DRCR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-46273-1-ND
|
DigiKey | IC REG BUCK ADJ 150MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3199 In Stock |
|
$2.1902 / $4.0500 | Buy Now |
|
DISTI #
595-LM5165DRCR
|
Mouser Electronics | Switching Voltage Regulators 3V-65V 150mA Sync B uck Converter A 595- A 595-LM5165DRCT RoHS: Compliant | 8306 |
|
$1.9900 / $3.6300 | Buy Now |
|
DISTI #
V72:2272_14839586
|
Arrow Electronics | Conv DC-DC 3V to 65V Synchronous Step Down Single-Out 1.23V to 65V 0.15A 10-Pin VSON EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2334 Container: Cut Strips | Americas - 71 |
|
$1.8450 / $2.5960 | Buy Now |
|
DISTI #
70369590
|
Verical | Conv DC-DC 3V to 65V Synchronous Step Down Single-Out 1.23V to 65V 0.15A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2334 | Americas - 71 |
|
$1.8450 / $2.5960 | Buy Now |
|
|
Bristol Electronics | Conv DC-DC 3V to 65V Synchronous Step Down Single-Out 1.23V to 65V 0.15A 10-Pin VSON EP T/R Min Qty: 1 | 400 |
|
$1.2255 / $2.8500 | Buy Now |
|
|
Quest Components | SWITCHING REGULATOR, 0.264A, 600KHZ SWITCHING FREQ-MAX, PDSO10 | 320 |
|
$1.6250 / $3.7500 | Buy Now |
|
DISTI #
V72:2272_14839586
|
Arrow Electronics | Conv DC-DC 3V to 65V Synchronous Step Down Single-Out 1.23V to 65V 0.15A 10-Pin VSON EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2334 Container: Cut Strips | Americas - 71 |
|
$1.8450 / $2.5960 | Buy Now |
|
DISTI #
70369590
|
Verical | Conv DC-DC 3V to 65V Synchronous Step Down Single-Out 1.23V to 65V 0.15A 10-Pin VSON EP T/R COO: Philippines RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2334 | Americas - 71 |
|
$1.8450 / $2.5960 | Buy Now |
|
DISTI #
V72:2272_14839586
|
Arrow Electronics | Conv DC-DC 3V to 65V Synchronous Step Down Single-Out 1.23V to 65V 0.15A 10-Pin VSON EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2334 Container: Cut Strips | Americas - 71 |
|
$1.8450 / $2.5960 | Buy Now |
|
DISTI #
70369590
|
Verical | Conv DC-DC 3V to 65V Synchronous Step Down Single-Out 1.23V to 65V 0.15A 10-Pin VSON EP T/R COO: Philippines RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2334 | Americas - 71 |
|
$1.8450 / $2.5960 | Buy Now |
US Tariff Estimator: LM5165DRCR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM5165DRCR
LM5165DRCR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM5165DRCR Part Data Attributes
|
|
LM5165DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5165DRCR
Texas Instruments
Switching Regulator, 0.15A, 600kHz Switching Freq-Max, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2016-03-11 | |
| Additional Feature | Also Operates In Pfm Control Technique | |
| Analog IC - Other Type | Switching Regulator | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 65 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.15 A | |
| Output Voltage-Max | 65 V | |
| Output Voltage-Min | 1.23 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 600 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LM5165DRCR
This table gives cross-reference parts and alternative options found for LM5165DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5165DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5165YDRCT | Texas Instruments | $2.1131 | Switching Regulator, 0.15A, 600kHz Switching Freq-Max, PDSO10 | LM5165DRCR vs LM5165YDRCT |
| LM5165YQDRCTQ1 | Texas Instruments | $2.4598 | Switching Regulator, Voltage-mode, 0.15A, 600kHz Switching Freq-Max, PDSO10 | LM5165DRCR vs LM5165YQDRCTQ1 |
| LM5165DRCT | Texas Instruments | $2.5007 | Switching Regulator, 0.15A, 600kHz Switching Freq-Max, PDSO10 | LM5165DRCR vs LM5165DRCT |
| LM5165XDRCT | Texas Instruments | $2.6748 | Switching Regulator, 0.15A, 600kHz Switching Freq-Max, PDSO10 | LM5165DRCR vs LM5165XDRCT |
| LM5165QDRCRQ1 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.15A, 600kHz Switching Freq-Max, PDSO10 | LM5165DRCR vs LM5165QDRCRQ1 |
| LM5165XQDRCRQ1 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.15A, 600kHz Switching Freq-Max, PDSO10 | LM5165DRCR vs LM5165XQDRCRQ1 |
| LM5165YQDGSRQ1 | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.15A, 600kHz Switching Freq-Max, PDSO10 | LM5165DRCR vs LM5165YQDGSRQ1 |
| LM5165YDRCR | Texas Instruments | Check for Price | Switching Regulator, 0.15A, 600kHz Switching Freq-Max, PDSO10 | LM5165DRCR vs LM5165YDRCR |
LM5165DRCR Frequently Asked Questions (FAQ)
-
The LM5165DRCR can handle input voltages up to 65V, but it's recommended to keep it below 60V for reliable operation.
-
Make sure to provide adequate heat sinking, keep the device away from heat sources, and ensure good airflow around the device. Also, monitor the junction temperature (TJ) and adjust the operating conditions accordingly.
-
Follow the recommended PCB layout guidelines in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
-
Yes, the LM5165DRCR is designed for high-reliability applications, but ensure you follow the recommended design and layout guidelines, and perform thorough testing and validation.
-
Start by checking the input voltage, output voltage, and current. Verify the PCB layout and component values. Use an oscilloscope to check for oscillations or noise. Consult the datasheet and application notes for troubleshooting guides.