| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM556MDC | National Semiconductor Corporation | Check for Price | 2 Func, BIPolar | LM556MDC vs LM556MDC |
Part Details for LM556MDC by Texas Instruments
Results Overview of LM556MDC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM556MDC Information
LM556MDC by Texas Instruments is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LM556MDC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | 2 Func, BIPolar | 5493 |
|
RFQ |
US Tariff Estimator: LM556MDC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM556MDC Part Data Attributes
|
|
LM556MDC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM556MDC
Texas Instruments
2 Func, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Pulse; Rectangular | |
| JESD-30 Code | X-XUUC-N | |
| Number of Functions | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 16 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for LM556MDC
This table gives cross-reference parts and alternative options found for LM556MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM556MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.