| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM56BIMMX/NOPB | National Semiconductor Corporation | Check for Price | Dual Trip Point Switch/Digital Sensor, 3Cel, Square, 8 Pin, Surface Mount | LM56BIMM vs LM56BIMMX/NOPB |
Part Details for LM56BIMM by Texas Instruments
Results Overview of LM56BIMM by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM56BIMM Information
LM56BIMM by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM56BIMM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM56BIMMTR-ND
|
DigiKey | SENSOR ANALOG -40C-125C 8VSSOP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.8303 | Buy Now |
|
|
Quest Components | 12 |
|
$1.9350 / $3.8700 | Buy Now | |
|
|
Chip Stock | Dual Output esistor-Programmable Temperature Switch 8-VSSOP -40 to 125 | 123611 |
|
RFQ | |
|
|
Vyrian | Dual Trip Point Switch/Digital Sensor, 3Cel, Square, 8 Pin, Surface Mount | 5033 |
|
RFQ | |
|
|
Win Source Electronics | LM56 Dual Output Low Power Thermostat | SENSOR ANALOG -40C-125C 8VSSOP | 111111 |
|
$1.2397 / $1.5924 | Buy Now |
LM56BIMM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM56BIMM Part Data Attributes
|
|
LM56BIMM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM56BIMM
Texas Instruments
Dual Trip Point Switch/Digital Sensor, 3Cel, Square, 8 Pin, Surface Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-8 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 3 Mm | |
| Body Height | 0.965 Mm | |
| Body Length or Diameter | 3 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.23 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Dual Trip Point | |
| Supply Voltage-Max | 10 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Termination Type | Solder |
Alternate Parts for LM56BIMM
This table gives cross-reference parts and alternative options found for LM56BIMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM56BIMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM56BIMM Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a layout that minimizes the thermal resistance between the device and the heat sink. Place the device near a thermal pad or heat sink, and ensure that the thermal vias are connected to a solid copper plane to dissipate heat efficiently.
-
The output capacitor value depends on the output voltage, output current, and desired ripple voltage. A general rule of thumb is to use a capacitor with a value between 10uF to 22uF, with a voltage rating of at least 2x the output voltage. Consult the datasheet and application notes for more specific guidance.
-
The LM56BIMM has an absolute maximum input voltage rating of 15V. However, the recommended operating input voltage range is 4.5V to 13.5V. Exceeding the absolute maximum rating can damage the device.
-
The LM56BIMM has an operating junction temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. Consult the datasheet and application notes for guidance on thermal management and derating.
-
To ensure stability, follow the recommended layout and placement guidelines, use a sufficient output capacitor value, and ensure that the input and output capacitors are properly decoupled. Additionally, consult the datasheet and application notes for guidance on stability analysis and compensation techniques.