| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM56BIMX/NOPB | National Semiconductor Corporation | Check for Price | Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Surface Mount | LM56BIMX vs LM56BIMX/NOPB |
Part Details for LM56BIMX by Texas Instruments
Results Overview of LM56BIMX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM56BIMX Information
LM56BIMX by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM56BIMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM56BIMXTR-ND
|
DigiKey | SENSOR ANALOG -40C-125C 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.5554 | Buy Now |
|
|
Vyrian | Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Surface Mount | 7269 |
|
RFQ |
LM56BIMX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM56BIMX Part Data Attributes
|
|
LM56BIMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM56BIMX
Texas Instruments
Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Surface Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-8 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 3.89 Mm | |
| Body Height | 1.54 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.23 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Dual Trip Point | |
| Supply Voltage-Max | 10 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Termination Type | Solder |
Alternate Parts for LM56BIMX
This table gives cross-reference parts and alternative options found for LM56BIMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM56BIMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM56BIMX Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a layout with the LM56BIMX placed near the thermal source (e.g., CPU or GPU) and using a thermal pad or thermal interface material to improve heat transfer. The device should be placed on a solid copper plane or a thermal via to dissipate heat efficiently.
-
The LM56BIMX has a typical output voltage tolerance of ±2.5%. To improve accuracy, use a high-precision voltage reference, such as the TLV431, and consider using a voltage divider network to adjust the output voltage to the desired level.
-
The LM56BIMX can drive up to 10nF of capacitive load. Exceeding this limit may cause oscillations or instability in the output voltage. If a larger capacitive load is required, consider adding a buffer capacitor or using a different voltage regulator.
-
To ensure stability, follow the recommended layout and placement guidelines, use a high-quality output capacitor with a low equivalent series resistance (ESR), and avoid using long, thin traces or wires that can introduce inductance and cause oscillations.
-
The recommended input voltage range for the LM56BIMX is 2.7V to 5.5V. Operating the device outside this range may affect its performance, stability, or reliability.