| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM56BIM/NOPB | Texas Instruments | $1.2183 | Dual Trip Point Switch/Digital Sensor, 2Cel, Rectangular, 8 Pin, Surface Mount | LM56CIMX vs LM56BIM/NOPB |
| LM56CIM | Texas Instruments | Check for Price | Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Surface Mount | LM56CIMX vs LM56CIM |
| LM56CIM/NOPB | National Semiconductor Corporation | Check for Price | Dual Trip Point Switch/Digital Sensor, 4Cel, Rectangular, 8 Pin, Surface Mount | LM56CIMX vs LM56CIM/NOPB |
| LM56CIM | National Semiconductor Corporation | Check for Price | Dual Trip Point Switch/Digital Sensor, 4Cel, Rectangular, 8 Pin, Surface Mount | LM56CIMX vs LM56CIM |
| LM56BIM | Texas Instruments | Check for Price | Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Surface Mount | LM56CIMX vs LM56BIM |
| LM56BIMX | Texas Instruments | Check for Price | Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Surface Mount | LM56CIMX vs LM56BIMX |
| LM56CIMX | National Semiconductor Corporation | Check for Price | Dual Trip Point Switch/Digital Sensor, 4Cel, Rectangular, 8 Pin, Surface Mount | LM56CIMX vs LM56CIMX |
Part Details for LM56CIMX by Texas Instruments
Results Overview of LM56CIMX by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM56CIMX Information
LM56CIMX by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM56CIMX/NOPB | Texas Instruments | Dual Output Resistor-Programmable Temperature Switch 8-SOIC -40 to 125 | |
| LM56CIMX | Texas Instruments | Dual Output Resistor-Programmable Temperature Switch 8-SOIC -40 to 125 |
Price & Stock for LM56CIMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM56CIMXTR-ND
|
DigiKey | SENSOR ANALOG -40C-125C 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.8340 | Buy Now |
|
DISTI #
926-LM56CIMX
|
Mouser Electronics | Board Mount Temperature Sensors 3°, C Dual output resistor-programmabl A 926-LM56CIMX/NOPB RoHS: Not Compliant | 0 |
|
Order Now | |
|
|
Chip Stock | 3°C Dual output resistor-programmable temperature switch with fan control 8-SOIC -40 to 125 | 22730 |
|
RFQ | |
|
|
Win Source Electronics | LM56 Dual Output Low Power Thermostat | SENSOR ANALOG -40C-125C 8SOIC | 19230 |
|
$0.9970 / $1.4955 | Buy Now |
US Tariff Estimator: LM56CIMX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM56CIMX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM56CIMX Part Data Attributes
|
|
LM56CIMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM56CIMX
Texas Instruments
Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 3.89 Mm | |
| Body Height | 1.54 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.23 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Dual Trip Point | |
| Supply Voltage-Max | 10 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Termination Type | Solder |
Alternate Parts for LM56CIMX
This table gives cross-reference parts and alternative options found for LM56CIMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM56CIMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM56CIMX Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact layout with the LM56CIMX placed close to the voltage regulator output, and the input and output capacitors placed as close as possible to the device. A 4-layer PCB with a solid ground plane is also recommended to minimize noise and EMI.
-
To ensure accurate temperature measurement, it's essential to follow proper PCB layout and thermal design guidelines. This includes keeping the LM56CIMX away from heat sources, using a thermally conductive PCB material, and ensuring good thermal contact between the device and the PCB.
-
The maximum allowed voltage on the VCC pin of the LM56CIMX is 5.5V. Exceeding this voltage can cause permanent damage to the device.
-
The LM56CIMX is rated for operation up to 150°C, but it's essential to consider the device's thermal limitations and ensure proper thermal design and heat sinking to prevent overheating.
-
The LM56CIMX does not require calibration for accurate temperature measurement. The device is factory-calibrated, and its temperature measurement accuracy is guaranteed over the entire operating temperature range.