Part Details for LM57FPW by Texas Instruments
Results Overview of LM57FPW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM57FPW Information
LM57FPW by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM57FPWR | Texas Instruments | ±0.7°C Temperature Sensor with Resistor-Programmable Temperature Switch 8-TSSOP -50 to 150 | |
| LM57FPW | Texas Instruments | ±0.7°C Temperature Sensor with Resistor-Programmable Temperature Switch 8-TSSOP -50 to 150 |
Price & Stock for LM57FPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-42417-5-ND
|
DigiKey | THERMOSTAT PROG ACT HI/LO 8TSSOP Min Qty: 450 Container: Tube |
0 Tube |
|
$1.2766 | Buy Now |
|
|
Vyrian | Analog Circuit, 1 Func, 1 Channel, PDSO8 | 9307 |
|
RFQ |
US Tariff Estimator: LM57FPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM57FPW
LM57FPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM57FPW Part Data Attributes
|
|
LM57FPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM57FPW
Texas Instruments
Single Trip Point Switch/Digital Sensor
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Single Trip Point | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for LM57FPW
This table gives cross-reference parts and alternative options found for LM57FPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM57FPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM57FPWR | Texas Instruments | $0.7794 | Single Trip Point Switch/Digital Sensor, 1.3Cel, Rectangular, 8 Pin, Surface Mount | LM57FPW vs LM57FPWR |
| LM57TPWR | Texas Instruments | $0.7794 | Single Trip Point Switch/Digital Sensor, 1.3Cel, Rectangular, 8 Pin, Surface Mount | LM57FPW vs LM57TPWR |
LM57FPW Frequently Asked Questions (FAQ)
-
The LM57FPW can operate from -40°C to 150°C, but the accuracy and linearity of the temperature measurement may degrade at extreme temperatures.
-
The LM57FPW does not require calibration, as it is a calibrated device. However, you may need to perform a system-level calibration to account for any thermal gradients or other environmental factors that may affect the measurement.
-
The typical current consumption of the LM57FPW is around 100 μA, but this can vary depending on the operating conditions and the output voltage.
-
Yes, the LM57FPW is designed to be robust and can operate in high-vibration environments. However, you should ensure that the device is properly mounted and secured to prevent mechanical stress or damage.
-
You can protect the LM57FPW from EMI by using proper PCB layout techniques, such as keeping the device away from high-frequency signals and using shielding or filtering to reduce electromagnetic radiation.