| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM60CIM3 | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 4Cel, Bipolar, Rectangular, 3 Pin, Surface Mount | LM60QIM3X vs LM60CIM3 |
| LM60BIM3X/NOPB | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 3Cel, Bipolar, Rectangular, 3 Pin, Surface Mount | LM60QIM3X vs LM60BIM3X/NOPB |
| LM60BIM3X | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 3Cel, Bipolar, Rectangular, 3 Pin, Surface Mount | LM60QIM3X vs LM60BIM3X |
| LM60BIM3/NOPB | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 3Cel, Bipolar, Rectangular, 3 Pin, Surface Mount | LM60QIM3X vs LM60BIM3/NOPB |
Part Details for LM60QIM3X by Texas Instruments
Results Overview of LM60QIM3X by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM60QIM3X Information
LM60QIM3X by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM60QIM3X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Analog Voltage Output Sensor, 4Cel, Rectangular, Surface Mount | 3896 |
|
RFQ |
LM60QIM3X Part Data Attributes
|
|
LM60QIM3X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM60QIM3X
Texas Instruments
Analog Voltage Output Sensor, 4Cel, Rectangular, 3 Pin, Surface Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Sot-23, 3 Pin | |
| Accuracy-Max (Cel) | 4 Cel | |
| Body Breadth | 1.3 Mm | |
| Body Height | 1.005 Mm | |
| Body Length or Diameter | 2.92 Mm | |
| Housing | Plastic | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 10 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Termination Type | Solder |
Alternate Parts for LM60QIM3X
This table gives cross-reference parts and alternative options found for LM60QIM3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM60QIM3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.