| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL810CJGP4 | Texas Instruments | Check for Price | Comparator, 1 Func, 4500uV Offset-Max, 30ns Response Time, BIPolar, CDIP8 | LM612MN vs TL810CJGP4 |
| TL710CPP3 | Rochester Electronics LLC | Check for Price | Comparator | LM612MN vs TL710CPP3 |
| LM612AMJ/883 | National Semiconductor Corporation | Check for Price | Comparator, 2 Func, 3000uV Offset-Max, 1500ns Response Time, BIPolar, CDIP8 | LM612MN vs LM612AMJ/883 |
| TL721CP3 | Texas Instruments | Check for Price | Comparator, 1 Func, 18ns Response Time, BIPolar, PDIP8 | LM612MN vs TL721CP3 |
| 5962-9300201MPX | Texas Instruments | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, CDIP8 | LM612MN vs 5962-9300201MPX |
| LM612MN | National Semiconductor Corporation | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8 | LM612MN vs LM612MN |
| TL710MJG | Texas Instruments | Check for Price | Comparator, 1 Func, 6000uV Offset-Max, 40ns Response Time, BIPolar, CDIP8 | LM612MN vs TL710MJG |
| LM612AMN | Texas Instruments | Check for Price | Comparator, 2 Func, 3000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8 | LM612MN vs LM612AMN |
| TL721CJGP4 | Texas Instruments | Check for Price | Comparator, 1 Func, 18ns Response Time, BIPolar, CDIP8 | LM612MN vs TL721CJGP4 |
| TL710CJG4 | Texas Instruments | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 40ns Response Time, BIPolar, CDIP8 | LM612MN vs TL710CJG4 |
Part Details for LM612MN by Texas Instruments
Results Overview of LM612MN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM612MN Information
LM612MN by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM612MN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM612MN Part Data Attributes
|
|
LM612MN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM612MN
Texas Instruments
Comparator, 2 Func, 5000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip8,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.025 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.817 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1500 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for LM612MN
This table gives cross-reference parts and alternative options found for LM612MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM612MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.