| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM6182AMN | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8 | LM6182AMN vs LM6182AMN |
Part Details for LM6182AMN by Texas Instruments
Results Overview of LM6182AMN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM6182AMN Information
LM6182AMN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM6182AMN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8 | 3933 |
|
RFQ |
US Tariff Estimator: LM6182AMN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM6182AMN Part Data Attributes
|
|
LM6182AMN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6182AMN
Texas Instruments
Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current Feedback | |
| Average Bias Current-Max (IIB) | 12 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Common-mode Reject Ratio-Min | 47 Db | |
| Common-mode Reject Ratio-Nom | 60 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.817 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 4.3815 Mm | |
| Slew Rate-Min | 1000 V/Us | |
| Slew Rate-Nom | 1400 V/Us | |
| Supply Current-Max | 22 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 35000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LM6182AMN
This table gives cross-reference parts and alternative options found for LM6182AMN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6182AMN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.