| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM61BIZ/LFT3 | Texas Instruments | $0.4096 | Analog Voltage Output Sensor, 0.3V Min, 1.6V Max, 800ohm, 2Cel, Bipolar, Cylindrical, 3 Pin, Through Hole Mount | LM61BIZ vs LM61BIZ/LFT3 |
| LM61BIZ/NOPB | Texas Instruments | $0.9101 | Analog Voltage Output Sensor, 0.3V Min, 0.6V Max, 800ohm, 2Cel, Bipolar, Round, 3 Pin, Through Hole Mount | LM61BIZ vs LM61BIZ/NOPB |
Part Details for LM61BIZ by Texas Instruments
Results Overview of LM61BIZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM61BIZ Information
LM61BIZ by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM61BIZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Analog Voltage Output Sensor, 0.3V Min, 1.6V Max, 3Cel, Rectangular, Through Hole Mount | 5262 |
|
RFQ |
LM61BIZ Part Data Attributes
|
|
LM61BIZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM61BIZ
Texas Instruments
Analog Voltage Output Sensor, 0.3V Min, 1.6V Max, 3Cel, Rectangular, 3 Pin, Through Hole Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, To-92, 3 Pin | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 3.92 Mm | |
| Body Height | 5.05 Mm | |
| Body Length or Diameter | 4.95 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Voltage-Max | 1.6 V | |
| Output Voltage-Min | 0.3 V | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 10 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Termination Type | Solder |
Alternate Parts for LM61BIZ
This table gives cross-reference parts and alternative options found for LM61BIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM61BIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.