Part Details for LM71AMDO by Texas Instruments
Results Overview of LM71AMDO by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM71AMDO Information
LM71AMDO by Texas Instruments is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for LM71AMDO
LM71AMDO CAD Models
LM71AMDO Part Data Attributes
|
|
LM71AMDO
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM71AMDO
Texas Instruments
IC,TEMPERATURE SENSOR,CMOS,DIE
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Die Or Chip | |
| Reach Compliance Code | Compliant | |
| Operating Current-Max | 0.55 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Equivalence Code | DIE OR CHIP | |
| Technology | Cmos |