| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM71CIMFX/NOPB | Texas Instruments | $0.8518 | Serial Switch/Digital Sensor, 14 Bit(s), 1.5Cel, CMOS, Rectangular, 5 Pin, Surface Mount | LM71CIMF vs LM71CIMFX/NOPB |
| LM71CISD/NOPB | Texas Instruments | $0.9233 | Serial Switch/Digital Sensor, 14 Bit(s), 1.5Cel, Square, 6 Pin, Surface Mount | LM71CIMF vs LM71CISD/NOPB |
| LM71CIMF/NOPB | Texas Instruments | $1.7156 | Serial Switch/Digital Sensor, 14 Bit(s), 1.5Cel, CMOS, Rectangular, 5 Pin, Surface Mount | LM71CIMF vs LM71CIMF/NOPB |
| LM71CIMFX | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 14 Bit(s), 3Cel, CMOS, Rectangular, 5 Pin, Surface Mount | LM71CIMF vs LM71CIMFX |
| LM71CISD | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 14 Bit(s), 3Cel, Square, 6 Pin, Surface Mount | LM71CIMF vs LM71CISD |
Part Details for LM71CIMF by Texas Instruments
Results Overview of LM71CIMF by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM71CIMF Information
LM71CIMF by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM71CIMF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM71CIMFTR-ND
|
DigiKey | SENSOR DIGITAL -40C-150C SOT23-5 Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.5461 | Buy Now |
|
DISTI #
926-LM71CIMF
|
Mouser Electronics | Board Mount Temperature Sensors +/-1.5C Temperature Sensor with SPI Inte A 926-LM71CIMF/NOPB RoHS: Not Compliant | 165 |
|
$2.3600 / $4.4100 | Buy Now |
|
DISTI #
85989979
|
Verical | Temperature Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Date Code: 1501 | Americas - 10593 |
|
$1.6750 / $2.0000 | Buy Now |
|
|
Rochester Electronics | Temperature Sensor ICs SPI Digital, Local SOT-23-5 T/R RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 10693 |
|
$1.3400 / $1.6800 | Buy Now |
|
|
Chip Stock | Serial Switch/Digital Sensor, 14 Bit(s), 3Cel, CMOS, Rectangular, 5 Pin, Surface Mount | 8000 |
|
RFQ | |
|
|
Win Source Electronics | SPI/MICROWIRE™ 13-Bit Plus Sign Temperature Sensor | SENSOR DIGITAL -40C-150C SOT23-5 | 540 |
|
$2.6275 / $3.9413 | Buy Now |
US Tariff Estimator: LM71CIMF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM71CIMF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM71CIMF Part Data Attributes
|
|
LM71CIMF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM71CIMF
Texas Instruments
Serial Switch/Digital Sensor, 14 Bit(s), 1.5Cel, CMOS, Rectangular, 5 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Accuracy-Max (Cel) | 1.5 Cel | |
| Body Breadth | 1.6 Mm | |
| Body Height | 1.45 Mm | |
| Body Length or Diameter | 2.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 14 | |
| Number of Terminals | 5 | |
| Operating Current-Max | 0.55 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 3-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.65 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Termination Type | Solder |
Alternate Parts for LM71CIMF
This table gives cross-reference parts and alternative options found for LM71CIMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM71CIMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM71CIMF Frequently Asked Questions (FAQ)
-
The LM71CIMF can operate from -40°C to 150°C, but the accuracy of the temperature measurement degrades above 125°C.
-
The LM71CIMF has an accuracy of ±1°C from -20°C to 100°C, and ±2°C from -40°C to -20°C and 100°C to 150°C.
-
The conversion time of the LM71CIMF is typically 50 ms, but can be as low as 20 ms in fast conversion mode.
-
Yes, the LM71CIMF can be used in a multi-drop bus configuration, but each device must have a unique address set by the A0, A1, and A2 pins.
-
The power consumption of the LM71CIMF is typically 1.5 mA in normal operation, but can be as low as 10 μA in shutdown mode.