| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM71CISDX/NOPB | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 14 Bit(s), 3Cel, Square, 6 Pin, Surface Mount | LM71CISD/NOPB vs LM71CISDX/NOPB |
Part Details for LM71CISD/NOPB by Texas Instruments
Results Overview of LM71CISD/NOPB by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM71CISD/NOPB Information
LM71CISD/NOPB by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM71CISD/NOPB | Texas Instruments | ±1.5°C Temperature Sensor with SPI Interface 6-WSON -40 to 150 | |
| LM324AN/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-PDIP 0 to 70 | |
| LM10CH/NOPB | Texas Instruments | Operational Amplifier and Voltage Reference 8-TO-CAN 0 to 70 |
Price & Stock for LM71CISD/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM71CISD/NOPBDKR-ND
|
DigiKey | SENSOR DIGITAL -40C-150C 6WSON Min Qty: 1 Container: Digi-Reel |
86 Digi-Reel® |
|
$1.3605 / $2.0400 | Buy Now |
|
DISTI #
LM71CISD/NOPBTR-ND
|
DigiKey | SENSOR DIGITAL -40C-150C 6WSON Min Qty: 1000 Container: Tape & Reel |
86 Tape & Reel |
|
$1.2001 / $1.3132 | Buy Now |
|
DISTI #
LM71CISD/NOPBCT-ND
|
DigiKey | SENSOR DIGITAL -40C-150C 6WSON Min Qty: 1 Container: Cut Tape |
86 Cut Tape |
|
$1.3605 / $2.0400 | Buy Now |
|
DISTI #
86280729
|
Verical | Temp Sensor Digital Serial (3-Wire, SPI) 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 1101 | Americas - 1000 |
|
$1.0385 / $1.6750 | Buy Now |
|
DISTI #
61346220
|
Verical | Temp Sensor Digital Serial (3-Wire, SPI) 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2140 | Americas - 781 |
|
$0.4300 / $0.4593 | Buy Now |
|
DISTI #
926-LM71CISD/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors +/-1.5C Temperature Sensor with SPI Inte RoHS: Compliant | 981 |
|
$1.1600 / $2.0400 | Buy Now |
|
DISTI #
V72:2272_07282727
|
Arrow Electronics | Temp Sensor Digital Serial (3-Wire, SPI) 6-Pin WSON EP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2140 Container: Cut Strips | Americas - 781 |
|
$0.4300 / $0.4666 | Buy Now |
|
|
Rochester Electronics | Temperature Sensor ICs SPI Digital, Local 6-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.8308 / $1.3400 | Buy Now |
|
DISTI #
V72:2272_07282727
|
Arrow Electronics | Temp Sensor Digital Serial (3-Wire, SPI) 6-Pin WSON EP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2140 Container: Cut Strips | Americas - 781 |
|
$0.4300 / $0.4666 | Buy Now |
|
DISTI #
86280729
|
Verical | Temp Sensor Digital Serial (3-Wire, SPI) 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 1101 | Americas - 1000 |
|
$1.0385 / $1.6750 | Buy Now |
US Tariff Estimator: LM71CISD/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM71CISD/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM71CISD/NOPB Part Data Attributes
|
|
LM71CISD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM71CISD/NOPB
Texas Instruments
Serial Switch/Digital Sensor, 14 Bit(s), 1.5Cel, Square, 6 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Accuracy-Max (Cel) | 1.5 Cel | |
| Body Breadth | 3 Mm | |
| Body Height | 0.8 Mm | |
| Body Length or Diameter | 3 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 14 | |
| Number of Terminals | 6 | |
| Operating Current-Max | 0.55 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 3-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOLCC6,.13,38 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.65 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Termination Type | Solder |
Alternate Parts for LM71CISD/NOPB
This table gives cross-reference parts and alternative options found for LM71CISD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM71CISD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM71CISD/NOPB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LM71CISD/NOPB is -40°C to 150°C.
-
To ensure accuracy, it's essential to follow proper PCB layout and thermal management practices, such as keeping the device away from heat sources and using a thermally conductive material to attach the device to a heat sink.
-
The typical current consumption of the LM71CISD/NOPB is around 1.5mA, but this can vary depending on the specific application and operating conditions.
-
Yes, the LM71CISD/NOPB is designed to operate in high-vibration environments, but it's essential to ensure proper mounting and mechanical stability to prevent damage or malfunction.
-
The LM71CISD/NOPB does not require calibration, as it is a digital temperature sensor with an internal calibration. However, it's essential to follow the recommended layout and thermal management practices to ensure accurate temperature measurements.