| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM71CIMFX/NOPB | Texas Instruments | $0.8518 | Serial Switch/Digital Sensor, 14 Bit(s), 1.5Cel, CMOS, Rectangular, 5 Pin, Surface Mount | LM71CISD vs LM71CIMFX/NOPB |
| LM71QCIMF/NOPB | Texas Instruments | $1.0303 | Serial Switch/Digital Sensor, 14 Bit(s), 1.5Cel, Rectangular, 5 Pin, Surface Mount | LM71CISD vs LM71QCIMF/NOPB |
| LM71CIMFX | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 14 Bit(s), 3Cel, CMOS, Rectangular, 5 Pin, Surface Mount | LM71CISD vs LM71CIMFX |
| LM71CISDX | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 14 Bit(s), 3Cel, Square, 6 Pin, Surface Mount | LM71CISD vs LM71CISDX |
Part Details for LM71CISD by Texas Instruments
Results Overview of LM71CISD by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM71CISD Information
LM71CISD by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM71CISD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM71CISDTR-ND
|
DigiKey | SENSOR DIGITAL -40C-150C 6WSON Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.1787 | Buy Now |
|
|
Vyrian | Serial Switch/Digital Sensor, 14 Bit(s), 3Cel, Square, 6 Pin, Surface Mount | 4913 |
|
RFQ |
LM71CISD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM71CISD Part Data Attributes
|
|
LM71CISD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM71CISD
Texas Instruments
Serial Switch/Digital Sensor, 14 Bit(s), 3Cel, Square, 6 Pin, Surface Mount
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Wqfn-6 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 3 Mm | |
| Body Height | 0.8 Mm | |
| Body Length or Diameter | 3 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 14 | |
| Number of Terminals | 6 | |
| Operating Current-Max | 0.55 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 3-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOLCC6,.13,38 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.65 V | |
| Surface Mount | Yes | |
| Temperature Coefficient | Positive Ppm/°C | |
| Terminal Finish | Tin Lead | |
| Termination Type | Solder |
Alternate Parts for LM71CISD
This table gives cross-reference parts and alternative options found for LM71CISD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM71CISD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.