| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM71CIMFX/NOPB | Texas Instruments | $0.8518 | Serial Switch/Digital Sensor, 14 Bit(s), 1.5Cel, CMOS, Rectangular, 5 Pin, Surface Mount | LM71CISDX vs LM71CIMFX/NOPB |
| LM71QCIMF/NOPB | Texas Instruments | $1.0303 | Serial Switch/Digital Sensor, 14 Bit(s), 1.5Cel, Rectangular, 5 Pin, Surface Mount | LM71CISDX vs LM71QCIMF/NOPB |
| LM71CIMFX | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 14 Bit(s), 3Cel, CMOS, Rectangular, 5 Pin, Surface Mount | LM71CISDX vs LM71CIMFX |
Part Details for LM71CISDX by Texas Instruments
Results Overview of LM71CISDX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM71CISDX Information
LM71CISDX by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM71CISDX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Serial Switch/Digital Sensor, 14 Bit(s), 3Cel, Square, 6 Pin, Surface Mount | 6994 |
|
RFQ |
LM71CISDX Part Data Attributes
|
|
LM71CISDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM71CISDX
Texas Instruments
Serial Switch/Digital Sensor, 14 Bit(s), 3Cel, Square, 6 Pin, Surface Mount
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Wqfn-6 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 3 Mm | |
| Body Height | 0.8 Mm | |
| Body Length or Diameter | 3 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 14 | |
| Number of Terminals | 6 | |
| Operating Current-Max | 0.55 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 3-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOLCC6,.13,38 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.65 V | |
| Surface Mount | Yes | |
| Temperature Coefficient | Positive Ppm/°C | |
| Terminal Finish | Tin Lead | |
| Termination Type | Solder |
Alternate Parts for LM71CISDX
This table gives cross-reference parts and alternative options found for LM71CISDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM71CISDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.