| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM71QCIMF/NOPB | Texas Instruments | $1.0303 | Serial Switch/Digital Sensor, 14 Bit(s), 1.5Cel, Rectangular, 5 Pin, Surface Mount | LM71QCIMFX/NOPB vs LM71QCIMF/NOPB |
| LM71CIMF/NOPB | Texas Instruments | $1.7156 | Serial Switch/Digital Sensor, 14 Bit(s), 1.5Cel, CMOS, Rectangular, 5 Pin, Surface Mount | LM71QCIMFX/NOPB vs LM71CIMF/NOPB |
| LM71QCIMF | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 14 Bit(s), 3Cel, Rectangular, 5 Pin, Surface Mount | LM71QCIMFX/NOPB vs LM71QCIMF |
| LM71CIMFX | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 14 Bit(s), 3Cel, CMOS, Rectangular, 5 Pin, Surface Mount | LM71QCIMFX/NOPB vs LM71CIMFX |
Part Details for LM71QCIMFX/NOPB by Texas Instruments
Results Overview of LM71QCIMFX/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM71QCIMFX/NOPB Information
LM71QCIMFX/NOPB by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM71QCIMFX/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM71QCIMFX/NOPB-ND
|
DigiKey | SENSOR DIGITAL -40C-150C SOT23-5 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.6528 | Buy Now |
|
DISTI #
926-LM71QCIMFX/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors Automotive Grade +/ -1.5C Temperature Se A 926-LM71QCIMF/NOPB RoHS: Compliant | 0 |
|
$1.5700 | Order Now |
US Tariff Estimator: LM71QCIMFX/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM71QCIMFX/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM71QCIMFX/NOPB Part Data Attributes
|
|
LM71QCIMFX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM71QCIMFX/NOPB
Texas Instruments
Serial Switch/Digital Sensor, 14 Bit(s), 1.5Cel, Rectangular, 5 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Accuracy-Max (Cel) | 1.5 Cel | |
| Body Breadth | 1.6 Mm | |
| Body Height | 1.45 Mm | |
| Body Length or Diameter | 2.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 14 | |
| Number of Terminals | 5 | |
| Operating Current-Max | 0.55 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 3-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape/Style | Rectangular | |
| Screening Level | Aec-Q100 | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.65 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Termination Type | Solder |
Alternate Parts for LM71QCIMFX/NOPB
This table gives cross-reference parts and alternative options found for LM71QCIMFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM71QCIMFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.