Part Details for LM723J/883/NOPB by National Semiconductor Corporation
Overview of LM723J/883/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM723J/883/NOPB
LM723J/883/NOPB CAD Models
LM723J/883/NOPB Part Data Attributes:
|
LM723J/883/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM723J/883/NOPB
National Semiconductor Corporation
IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDIP14, ROHS COMPLIANT, CERAMIC, DIP-14, Adjustable Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, CERAMIC, DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for LM723J/883/NOPB
This table gives cross-reference parts and alternative options found for LM723J/883/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM723J/883/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM723J/883B | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, DIP-14 | Texas Instruments | LM723J/883/NOPB vs LM723J/883B |
LM723J/883 | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDIP14, CERAMIC, DIP-14, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM723J/883/NOPB vs LM723J/883 |
LM723J/883/NOPB | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, ROHS COMPLIANT, CERAMIC, DIP-14 | Texas Instruments | LM723J/883/NOPB vs LM723J/883/NOPB |
JAN723J | Adjustable Positive Standard Regulator, 2V Min, 37V Max, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Microsemi Corporation | LM723J/883/NOPB vs JAN723J |
SG723J/883C | Regulator, 1 Output, BIPolar, CDIP14, | Linfinity Microelectronics | LM723J/883/NOPB vs SG723J/883C |