Part Details for SG723J/883C by Linfinity Microelectronics
Overview of SG723J/883C by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SG723J/883C
SG723J/883C CAD Models
SG723J/883C Part Data Attributes:
|
SG723J/883C
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG723J/883C
Linfinity Microelectronics
Regulator, 1 Output, BIPolar, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.01 | |
Load Regulation-Max(%) | 0.15% | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SG723J/883C
This table gives cross-reference parts and alternative options found for SG723J/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG723J/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG723J | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Microsemi Corporation | SG723J/883C vs SG723J |
LM723J | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, DIP-14 | Texas Instruments | SG723J/883C vs LM723J |
LM723J/883B | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, DIP-14 | Texas Instruments | SG723J/883C vs LM723J/883B |
LM723J/883 | Military Grade 150mA Adjustable Output Linear Regulator / LDO 14-CDIP -55 to 125 | Texas Instruments | SG723J/883C vs LM723J/883 |
UA723CF | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, CDIP14, CERDIP-14, Adjustable Positive Single Output Standard Regulator | NXP Semiconductors | SG723J/883C vs UA723CF |
SG723J-JAN | Adjustable Positive Standard Regulator, 2V Min, 37V Max, CDIP14 | Microchip Technology Inc | SG723J/883C vs SG723J-JAN |
LM723J/883/NOPB | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDIP14, ROHS COMPLIANT, CERAMIC, DIP-14 | Texas Instruments | SG723J/883C vs LM723J/883/NOPB |
JAN723J | Adjustable Positive Standard Regulator, 2V Min, 37V Max, CDIP14 | Microchip Technology Inc | SG723J/883C vs JAN723J |