Part Details for LM75AIMM/NOPB by Rochester Electronics LLC
Results Overview of LM75AIMM/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM75AIMM/NOPB Information
LM75AIMM/NOPB by Rochester Electronics LLC is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM75AIMME/NOPB | Texas Instruments | ±2°C Industry Standard Temperature Sensor with I2C/SMBus Interface 8-VSSOP -55 to 125 | |
| LM75AIMMX/NOPB | Texas Instruments | ±2°C Industry Standard Temperature Sensor with I2C/SMBus Interface 8-VSSOP -55 to 125 | |
| LM75AIMM/NOPB | Texas Instruments | ±2°C Industry Standard Temperature Sensor with I2C/SMBus Interface 8-VSSOP -55 to 125 |
Part Details for LM75AIMM/NOPB
LM75AIMM/NOPB CAD Models
LM75AIMM/NOPB Part Data Attributes
|
|
LM75AIMM/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM75AIMM/NOPB
Rochester Electronics LLC
DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, 0.118 INCH, MSOP-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 3 Mm | |
| Body Height | 1.09 Mm | |
| Body Length or Diameter | 3 Mm | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 9 | |
| Operating Current-Max | 0.28 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Interface Type | 2-Wire Interface | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Not Specified | |
| Termination Type | Solder |