Filter Your Search
1 - 4 of 4 results
|
LM75BDP/DG,118
NXP Semiconductors
|
$0.3810 | Yes | Obsolete | YES | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | NICKEL PALLADIUM GOLD | NXP SEMICONDUCTORS | TSSOP | 8 | SOT505-1 | compliant | 8542.39.00.01 | NXP | ||||||||||||||||
|
LM75BDP,118
NXP Semiconductors
|
$0.3970 | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 300 µA | 5.5 V | 2.8 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 8 | SOT505-1 | compliant | 8542.39.00.01 | NXP | 3 MM, PLASTIC, TSSOP-8 | EAR99 | ||
|
LM75BD,118
NXP Semiconductors
|
$0.4246 | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 5 mA | 5.5 V | 2.8 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | 8 | SOT96-1 | compliant | 8542.39.00.01 | NXP | 3.9MM, PLASTIC, SOP -8 | |||
|
LM75BD,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 5 mA | 5.5 V | 2.8 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 3.9 mm | 1.75 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | 8 | SOT96-1 | compliant | 8542.39.00.01 | NXP | 3.9MM, PLASTIC, SOP -8 |