Part Details for LM75CIMM-5/NOPB by Rochester Electronics LLC
Overview of LM75CIMM-5/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM75CIMM-5/NOPB
LM75CIMM-5/NOPB CAD Models
LM75CIMM-5/NOPB Part Data Attributes
|
LM75CIMM-5/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM75CIMM-5/NOPB
Rochester Electronics LLC
DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.86 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |