Filter Your Search
1 - 2 of 2 results
|
LM75CIMM-5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 9 | 1 mA | 5.5 V | 3 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | Matte Tin (Sn) | SOLDER | 3 mm | 860 µm | 3 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | |||
|
LM75CIMM-5/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 9 | 1 mA | 5.5 V | 3 V | e3 | 125 °C | -55 °C | SURFACE MOUNT | SQUARE | TIN | SOLDER | 3 mm | 860 µm | 3 mm | ROCHESTER ELECTRONICS LLC | unknown |