Part Details for LM7812AK by TT Electronics Resistors
Overview of LM7812AK by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM7812AK
LM7812AK CAD Models
LM7812AK Part Data Attributes:
|
LM7812AK
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM7812AK
TT Electronics Resistors
Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-3, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.48 V | |
Output Voltage1-Min | 11.52 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM7812AK
This table gives cross-reference parts and alternative options found for LM7812AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7812AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM140K-12-BSS2 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7812AK vs LM140K-12-BSS2 |
LM140AK-12R1 | Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM7812AK vs LM140AK-12R1 |
IP7812AKR1 | Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM7812AK vs IP7812AKR1 |
LM140K-12-883BR1 | Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM7812AK vs LM140K-12-883BR1 |
IP140AK-12-BSS2 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7812AK vs IP140AK-12-BSS2 |
LM7812AKR1 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7812AK vs LM7812AKR1 |
IP140K-12R1 | Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM7812AK vs IP140K-12R1 |
5962-8777601YX | Fixed Positive Standard Regulator, 12VMBFM2, | TT Electronics Resistors | LM7812AK vs 5962-8777601YX |
LM7812AK | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7812AK vs LM7812AK |
5962-8777601YX | Fixed Positive Standard Regulator, 12VMBFM2 | Microchip Technology Inc | LM7812AK vs 5962-8777601YX |