There are no models available for this part yet.
Overview of LM7815-220SM by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-20SM | Coilcraft Inc | General Purpose Inductor, 0.558uH, 5%, 1 Element, Air-Core, SMD | |
132-20SMGLB | Coilcraft Inc | General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-20SMGLD | Coilcraft Inc | General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
CAD Models for LM7815-220SM by TT Electronics Resistors
Part Data Attributes for LM7815-220SM by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
17.5 V
|
JESD-30 Code
|
R-CBCC-N3
|
Length
|
15.8 mm
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
15.75 V
|
Output Voltage1-Min
|
14.25 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
BCC
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
5%
|
Width
|
11.5 mm
|
Alternate Parts for LM7815-220SM
This table gives cross-reference parts and alternative options found for LM7815-220SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7815-220SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP140ASG-15R4 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7815-220SM vs IP140ASG-15R4 |
LM7815-SM | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | LM7815-220SM vs LM7815-SM |
IP140ASG-15 | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | LM7815-220SM vs IP140ASG-15 |
IP7815ASM | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | LM7815-220SM vs IP7815ASM |
IP140ASG-15-883B | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | LM7815-220SM vs IP140ASG-15-883B |
LM7815-220SM | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7815-220SM vs LM7815-220SM |
IP140ASG-15R4 | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | LM7815-220SM vs IP140ASG-15R4 |
IP140SG-15R4 | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | LM7815-220SM vs IP140SG-15R4 |
IP140SG-15R4 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7815-220SM vs IP140SG-15R4 |
IP140SG-15 | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | LM7815-220SM vs IP140SG-15 |