Part Details for IP140SG-15R4 by TT Electronics Resistors
Overview of IP140SG-15R4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IP140SG-15R4
IP140SG-15R4 CAD Models
IP140SG-15R4 Part Data Attributes
|
IP140SG-15R4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP140SG-15R4
TT Electronics Resistors
Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, SMD1, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CERAMIC, SMD1, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% | |
Width | 11.43 mm |
Alternate Parts for IP140SG-15R4
This table gives cross-reference parts and alternative options found for IP140SG-15R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP140SG-15R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7815-220SM | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, TO-220SM, 3 PIN | TT Electronics Resistors | IP140SG-15R4 vs LM7815-220SM |
5962-8855301NX | Fixed Positive Standard Regulator, 15VCBCC3, HERMETIC SEALED, SMT-3 | International Rectifier | IP140SG-15R4 vs 5962-8855301NX |
OM1815NMM | Fixed Positive Standard Regulator, 15VCBCC3, HERMETIC SEALED, SMT-3 | International Rectifier | IP140SG-15R4 vs OM1815NMM |
IP140ASG-15R4 | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | IP140SG-15R4 vs IP140ASG-15R4 |
LM7815SM | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | IP140SG-15R4 vs LM7815SM |
IP140ASG-15-883B | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | IP140SG-15R4 vs IP140ASG-15-883B |
LM7815-SM | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | IP140SG-15R4 vs LM7815-SM |
IP7815ASM | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | IP140SG-15R4 vs IP7815ASM |
IP7815ASM | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | IP140SG-15R4 vs IP7815ASM |
IP140ASG-15R4 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP140SG-15R4 vs IP140ASG-15R4 |