There are no models available for this part yet.
Overview of LM7815AKR1 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM7815AKR1 by TT Electronics Resistors
Part Data Attributes for LM7815AKR1 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
TO-3,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
15.15 V
|
Output Voltage1-Min
|
14.85 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
METAL
|
Package Code
|
TO-3
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
1%
|
Alternate Parts for LM7815AKR1
This table gives cross-reference parts and alternative options found for LM7815AKR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7815AKR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7815AKR1 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7815AKR1 vs LM7815AKR1 |
5962-8855301YX | Fixed Positive Standard Regulator, 15VMBFM2, | Linfinity Microelectronics | LM7815AKR1 vs 5962-8855301YX |
5962-8855301YA | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2 | Microchip Technology Inc | LM7815AKR1 vs 5962-8855301YA |
JM38510/10708BYA | 15V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM7815AKR1 vs JM38510/10708BYA |
5962-8855301YC | 15V FIXED POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | LM7815AKR1 vs 5962-8855301YC |
LM140AK-15 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM7815AKR1 vs LM140AK-15 |
LM140K-15 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM7815AKR1 vs LM140K-15 |
IP140K-15-883B | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM7815AKR1 vs IP140K-15-883B |
LM140AK-15-BSS2 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM7815AKR1 vs LM140AK-15-BSS2 |
SG7815AK | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | LM7815AKR1 vs SG7815AK |