Part Details for LM78M08CT by Rochester Electronics LLC
Overview of LM78M08CT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM78M08CT
LM78M08CT CAD Models
LM78M08CT Part Data Attributes
|
LM78M08CT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM78M08CT
Rochester Electronics LLC
Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LM78M08CT
This table gives cross-reference parts and alternative options found for LM78M08CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78M08CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78M08CH | Fixed Positive Standard Regulator, 8VBIPolar, MBCY3, TO-39, 3 PIN | Rochester Electronics LLC | LM78M08CT vs LM78M08CH |
BA7808A | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | Baneasa SA | LM78M08CT vs BA7808A |
BA7808CK | Fixed Positive Standard Regulator, 8VMBFM2, TO-3 | Baneasa SA | LM78M08CT vs BA7808CK |
NJW4181KG1-08B | Fixed Positive Standard Regulator, 8VPDSO6, DFN-6 | New Japan Radio Co Ltd | LM78M08CT vs NJW4181KG1-08B |
BA7808C | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | Baneasa SA | LM78M08CT vs BA7808C |
LM7808K | Fixed Positive Standard Regulator, 8VBIPolar, MBFM2, POWER, METAL CAN, TO-3, 2 PIN | Rochester Electronics LLC | LM78M08CT vs LM7808K |
NJW4181U3-08B | Fixed Positive Standard Regulator, 8VPSSO3, SOT-89, 3 PIN | New Japan Radio Co Ltd | LM78M08CT vs NJW4181U3-08B |