Filter Your Search
1 - 4 of 4 results
|
LM78M08CT
Texas Instruments
|
Check for Price | No | Obsolete | 35 V | 10.5 V | 8 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.3 V | 7.7 V | BIPOLAR | 3.8 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | CAN3/4,.2 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
LM78M08CT
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 35 V | 10.5 V | 8 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.3 V | 7.7 V | BIPOLAR | 3.8 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | CAN3/4,.2 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
LM78M08CT
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 V | 10.5 V | 8 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.16 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SFM | 3 | |||
|
LM78M08CT
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 35 V | 10.5 V | 8 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.3 V | 7.7 V | BIPOLAR | R-PSFM-T3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |