-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3629
|
Newark | Negative Voltage Regulator -12V To-220-3, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM7912CT/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $3.5000 | Buy Now |
DISTI #
LM7912CT/NOPB-ND
|
DigiKey | IC REG LINEAR -12V 1.5A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2090 In Stock |
|
$0.6867 / $1.5600 | Buy Now |
DISTI #
926-LM7912CT/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-Terminal Neg Vltg | 1442 |
|
$0.6860 / $1.4100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
LM7912CT/NOPB
|
TME | IC: voltage regulator, fixed, -12V, 1.5A, TO220, THT, tube, 0÷125°C Min Qty: 1 | 1148 |
|
$0.7300 / $1.3400 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, fixed, -12V, 1.5A, TO220, THT, tube, 0÷125°C | 53829 |
|
RFQ | |
|
PUI | RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 12 Weeks, 0 Days | 45 |
|
RFQ | |
DISTI #
C1S523900217070
|
Chip1Stop | LDO Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes Container: Tube | 1 |
|
$1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7912CT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7912CT/NOPB
Texas Instruments
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM7912CT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7912CT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP120AG-12-883B | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7912CT/NOPB vs IP120AG-12-883B |
IP7912G-BSS2 | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7912CT/NOPB vs IP7912G-BSS2 |
MC7912 | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | Micro Commercial Components | LM7912CT/NOPB vs MC7912 |
LM320T-12/NOPB | 12V FIXED NEGATIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | LM7912CT/NOPB vs LM320T-12/NOPB |
UA7912CKCS | 12V, 1.5A Fixed Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | LM7912CT/NOPB vs UA7912CKCS |
LM7905CT | IC VREG 5 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM7912CT/NOPB vs LM7905CT |
IP120AG-12R1 | Fixed Negative Standard Regulator, 12V, PSFM3, TO-257, 3 PIN | TT Electronics Resistors | LM7912CT/NOPB vs IP120AG-12R1 |
SG7912AIG | Fixed Negative Standard Regulator, 12V, BIPolar, CSFM3 | Microchip Technology Inc | LM7912CT/NOPB vs SG7912AIG |
IP1R17G-12-BSS2 | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | LM7912CT/NOPB vs IP1R17G-12-BSS2 |
IP120G-12-883B | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | LM7912CT/NOPB vs IP120G-12-883B |