| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM79M05CT | Texas Instruments | Check for Price | Fixed Negative Standard Regulator | LM79M05CT/NOPB vs LM79M05CT |
| LM79M05CT | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, SFM3 | LM79M05CT/NOPB vs LM79M05CT |
| LM79M05CT | Rochester Electronics LLC | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3 | LM79M05CT/NOPB vs LM79M05CT |
| LM79M05CT | onsemi | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, SFM3 | LM79M05CT/NOPB vs LM79M05CT |
Part Details for LM79M05CT/NOPB by Texas Instruments
Results Overview of LM79M05CT/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM79M05CT/NOPB Information
LM79M05CT/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM324AN/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-PDIP 0 to 70 | |
| LM10CH/NOPB | Texas Instruments | Operational Amplifier and Voltage Reference 8-TO-CAN 0 to 70 | |
| LM7171BIN/NOPB | Texas Instruments | Very High Speed, High Output Current, Voltage Feedback Amplifier 8-PDIP -40 to 85 |
Price & Stock for LM79M05CT/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM79M05CT/NOPB-ND
|
DigiKey | IC REG LINEAR -5V 500MA TO220-3 Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: LM79M05CT/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM79M05CT/NOPB Part Data Attributes
|
|
LM79M05CT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM79M05CT/NOPB
Texas Instruments
Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | To-220, Sip3,.1tb | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 1.1 V | |
| Input Voltage Absolute-Max | 25 V | |
| Input Voltage-Max | 25 V | |
| Input Voltage-Min | 7 V | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Line Regulation-Max | 0.03% | |
| Load Regulation-Max | 0.1% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 5.25 V | |
| Output Voltage1-Min | 4.75 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-220 | |
| Package Equivalence Code | SIP3,.1TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Packing Method | Rail | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Negative Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Voltage Tolerance-Max | 5% |
Alternate Parts for LM79M05CT/NOPB
This table gives cross-reference parts and alternative options found for LM79M05CT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79M05CT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.