LM83CIMQA
Description: Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16

Overview of LM83CIMQA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for LM83CIMQA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM83CIMQA by Texas Instruments

LM83CIMQA
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QSOP-16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
3 Cel
Body Breadth
3.9 mm
Body Height
1.72 mm
Body Length or Diameter
4.89 mm
Housing
PLASTIC
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Bits
8
Operating Current-Max
0.8 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Interface Type
2-WIRE INTERFACE
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Termination Type
SOLDER
Want to compare parts?
  1. LM83CIMQA
    Texas Instruments
    Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16
    VS

Alternate Parts for LM83CIMQA

This table gives cross-reference parts and alternative options found for LM83CIMQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM83CIMQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM83CIMQAX/NOPB Triple Remote and Local Temperature Sensor with SMBus, I2C Interface and ACPI Compatible 16-SSOP -40 to 125 Texas Instruments LM83CIMQA vs LM83CIMQAX/NOPB
LM83CIMQAX Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16 Texas Instruments LM83CIMQA vs LM83CIMQAX
LM83CIMQA Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16 National Semiconductor Corporation LM83CIMQA vs LM83CIMQA
LM83CIMQA/NOPB Triple Remote and Local Temperature Sensor with SMBus, I2C Interface and ACPI Compatible 16-SSOP -40 to 125 Texas Instruments LM83CIMQA vs LM83CIMQA/NOPB

Related Parts for LM83CIMQA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM83CIMQA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM83CIMQA by Texas Instruments

Select Manufacturer
Which Manufacturer of LM83CIMQA would you like to use for your alert(s)?
  • Please alert me when LM83CIMQA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM83CIMQA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM83CIMQA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM83CIMQA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM83CIMQA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM83CIMQA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: