Part Details for LM8801TME-2.7 by Texas Instruments
Results Overview of LM8801TME-2.7 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM8801TME-2.7 Information
LM8801TME-2.7 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM8801TME-2.7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, Voltage-mode, 1.3A, 6400kHz Switching Freq-Max | 6912 |
|
RFQ |
US Tariff Estimator: LM8801TME-2.7 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM8801TME-2.7 Part Data Attributes
|
|
LM8801TME-2.7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM8801TME-2.7
Texas Instruments
Switching Regulator, Voltage-mode, 1.3A, 6400kHz Switching Freq-Max
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 1.065 X 1.265 Mm, 0.60 Mm Height, 0.40 Mm Pitch, Micro, Smd-6 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Pfm Control Technique Also Possible | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.3 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-XBGA-B6 | |
| Length | 1.265 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Output Current-Max | 1.3 A | |
| Output Voltage-Max | 2.7405 V | |
| Output Voltage-Min | 2.6595 V | |
| Output Voltage-Nom | 2.7 V | |
| Package Body Material | Unspecified | |
| Package Code | VFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.675 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 6400 Khz | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Width | 1.065 Mm |