Sensors/Transducers
LM89CIMMX/NOPB
Description: ±0.75°C remote and local temperature sensor with SMBus interface and 2 addresses for bus sharing 8-VSSOP 0 to 125

Overview of LM89CIMMX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM89CIMMX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-44280-1-ND
DigiKey SENSOR DIGITAL 0C-85C 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.2300
  • 3,500 $1.3593
$1.3593 / $3.2300 Buy Now
DISTI # 926-LM89CIMMX/NOPB
Mouser Electronics Board Mount Temperature Sensors +/-0.75C remote and local temperature sensor with SMBus interface and 2 addresses for bus sharing 8-VSSOP 0 to 125 RoHS: Compliant 0
  • 3,500 $1.4400
$1.4400 Order Now

CAD Models for LM89CIMMX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM89CIMMX/NOPB by Texas Instruments

LM89CIMMX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP8,.19
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
3 Cel
Body Breadth
3 mm
Body Height
0.86 mm
Body Length or Diameter
3 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
8
Number of Terminals
8
Operating Current-Max
1.7 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
Package Shape/Style
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. LM89CIMMX/NOPB
    Texas Instruments
    ±0.75°C remote and local temperature sensor with SMBus interface and 2 addresses for bus sharing 8-VSSOP 0 to 125
    VS

Alternate Parts for LM89CIMMX/NOPB

This table gives cross-reference parts and alternative options found for LM89CIMMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM89CIMMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM89CIMMX/NOPB Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 National Semiconductor Corporation LM89CIMMX/NOPB vs LM89CIMMX/NOPB
LM89CIMMX Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 National Semiconductor Corporation LM89CIMMX/NOPB vs LM89CIMMX
LM89CIMM/NOPB Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 National Semiconductor Corporation LM89CIMMX/NOPB vs LM89CIMM/NOPB
LM89CIMMX Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 Texas Instruments LM89CIMMX/NOPB vs LM89CIMMX
LM89CIMM/NOPB ±0.75°C remote and local temperature sensor with SMBus interface and 2 addresses for bus sharing 8-VSSOP 0 to 125 Texas Instruments LM89CIMMX/NOPB vs LM89CIMM/NOPB
LM89CIMM DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 Texas Instruments LM89CIMMX/NOPB vs LM89CIMM
Part Number Description Manufacturer Compare
LM89CIMM DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 Texas Instruments LM89CIMMX/NOPB vs LM89CIMM
LM89CIMMX Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 Texas Instruments LM89CIMMX/NOPB vs LM89CIMMX
LM89CIMM/NOPB ±0.75°C remote and local temperature sensor with SMBus interface and 2 addresses for bus sharing 8-VSSOP 0 to 125 Texas Instruments LM89CIMMX/NOPB vs LM89CIMM/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM89CIMMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM89CIMMX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM89CIMMX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM89CIMMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM89CIMMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM89CIMMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM89CIMMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM89CIMMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM89CIMMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: