-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Square, 8 Pin, Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM89CIMM by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM89CIMM-ND
|
DigiKey | SENSOR DIGITAL 0C-85C 8VSSOP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.3119 | Buy Now |
|
|
Vyrian | Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Square, 8 Pin, Surface Mount | 7883 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
LM89CIMM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM89CIMM
Texas Instruments
Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Square, 8 Pin, Surface Mount
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Mo-187, Msop-8 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 3 Mm | |
| Body Height | 0.965 Mm | |
| Body Length or Diameter | 3 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 11 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.8 Ma | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Termination Type | Solder |
This table gives cross-reference parts and alternative options found for LM89CIMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM89CIMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM89CIMM/NOPB | National Semiconductor Corporation | Check for Price | Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Square, 8 Pin, Surface Mount | LM89CIMM vs LM89CIMM/NOPB |
| LM89CIMM | National Semiconductor Corporation | Check for Price | Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Square, 8 Pin, Surface Mount | LM89CIMM vs LM89CIMM |