There are no models available for this part yet.
Overview of LM9036M-3.3 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for LM9036M-3.3 by Texas Instruments
Part Data Attributes for LM9036M-3.3 by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.4 V
|
Dropout Voltage1-Nom
|
0.2 V
|
Input Voltage Absolute-Max
|
55 V
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
6 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Line Regulation-Max
|
0.03%
|
Load Regulation-Max
|
0.03%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
0.05 A
|
Output Voltage1-Max
|
3.465 V
|
Output Voltage1-Min
|
3.135 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.753 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Voltage Tolerance-Max
|
5%
|
Width
|
3.9 mm
|
Alternate Parts for LM9036M-3.3
This table gives cross-reference parts and alternative options found for LM9036M-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9036M-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2936MX-3.3/NOPB | 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125 | Texas Instruments | LM9036M-3.3 vs LM2936MX-3.3/NOPB |
LM2936M-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM9036M-3.3 vs LM2936M-3.3/NOPB |
LM2936QMX-3.3/NOPB | Automotive 50-mA, off-battery (60-V), low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125 | Texas Instruments | LM9036M-3.3 vs LM2936QMX-3.3/NOPB |
LM2936M-3.3/NOPB | 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125 | Texas Instruments | LM9036M-3.3 vs LM2936M-3.3/NOPB |
LM2936QMX-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOP-8, Fixed Positive Single Output LDO Regulator | Texas Instruments | LM9036M-3.3 vs LM2936QMX-3.3 |
LM2936QM-3.3/NOPB | Automotive 50-mA, off-battery (60-V), low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125 | Texas Instruments | LM9036M-3.3 vs LM2936QM-3.3/NOPB |
LM9036M-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM9036M-3.3 vs LM9036M-3.3 |
LM9036M-3.3/NOPB | 50-mA, 40-V, low-IQ, low-dropout voltage regulator 8-SOIC -40 to 125 | Texas Instruments | LM9036M-3.3 vs LM9036M-3.3/NOPB |
LM9036M-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, LEAD FREE, SOIC-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM9036M-3.3 vs LM9036M-3.3/NOPB |
Related Parts for LM9036M-3.3
-
LM9074MLinear Regulator ICs
-
MSP430G2432IPW20Microcontrollers
-
LM5027MHSwitching Regulator or Controllers
-
DS2740BU+Power Management Circuits
-
LNBP13SP-TROther Analog ICs
-
LMC6462BINOperational Amplifiers
-
PSMN016-100PSPower Field-Effect Transistors
-
FAN7385MXPeripheral Drivers
-
SBR10U60CTFPRectifier Diodes