There are no models available for this part yet.
Overview of LM9070S/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM9070SX/NOPB | Texas Instruments | Low-Dropout System Voltage Regulator with Keep-Alive ON/OFF Control 7-DDPAK/TO-263 -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM9070S/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 0.8V Dropout, BIPolar, PSSO7 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 106 |
|
$1.6600 / $1.9600 | Buy Now |
CAD Models for LM9070S/NOPB by National Semiconductor Corporation
Part Data Attributes for LM9070S/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
TO-263, 7 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.8 V
|
Dropout Voltage1-Nom
|
0.8 V
|
Input Voltage Absolute-Max
|
40 V
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
6 V
|
JESD-30 Code
|
R-PSSO-G7
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Line Regulation-Max
|
0.05%
|
Load Regulation-Max
|
0.05%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.25 A
|
Output Voltage1-Max
|
5.15 V
|
Output Voltage1-Min
|
4.85 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP7H,.55,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.79 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
3%
|
Width
|
8.64 mm
|
Alternate Parts for LM9070S/NOPB
This table gives cross-reference parts and alternative options found for LM9070S/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9070S/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9070SX | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO7, TO-263, 7 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM9070S/NOPB vs LM9070SX |
LM9070S/NOPB | Low-Dropout System Voltage Regulator with Keep-Alive ON/OFF Control 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM9070S/NOPB vs LM9070S/NOPB |
LM9070SX/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO7, TO-263, 7 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM9070S/NOPB vs LM9070SX/NOPB |
LM9070SX | 5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSSO7, TO-263, 7 PIN | Texas Instruments | LM9070S/NOPB vs LM9070SX |
LM9070SX/NOPB | 250-mA, 26-V, low-dropout voltage regulator with enable 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM9070S/NOPB vs LM9070SX/NOPB |