Part Details for LM9070SX/NOPB by Texas Instruments
Overview of LM9070SX/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM9070SX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35432-1-ND
|
DigiKey | IC REG LIN 5V 250MA DDPAK/TO263 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
231 In Stock |
|
$1.6302 / $3.3800 | Buy Now |
DISTI #
926-LM9070SX/NOPB
|
Mouser Electronics | LDO Voltage Regulators 250-mA, 26-V, low-dropout voltage regulator with enable 7-DDPAK/TO-263 -40 to 125 RoHS: Compliant | 359 |
|
$1.6700 / $3.3800 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 0.25A DDPAK | 20048 |
|
RFQ |
Part Details for LM9070SX/NOPB
LM9070SX/NOPB CAD Models
LM9070SX/NOPB Part Data Attributes:
|
LM9070SX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM9070SX/NOPB
Texas Instruments
250-mA, 26-V, low-dropout voltage regulator with enable 7-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 7 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.79 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.64 mm |
Alternate Parts for LM9070SX/NOPB
This table gives cross-reference parts and alternative options found for LM9070SX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM9070SX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM9070SX | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO7, TO-263, 7 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM9070SX/NOPB vs LM9070SX |
LM9070S/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO7, TO-263, 7 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM9070SX/NOPB vs LM9070S/NOPB |
LM9070SX | 5V FIXED POSITIVE LDO REGULATOR, 0.8V DROPOUT, PSSO7, TO-263, 7 PIN | Texas Instruments | LM9070SX/NOPB vs LM9070SX |