Part Details for LM95231CIMM/NOPB by Texas Instruments
Results Overview of LM95231CIMM/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM95231CIMM/NOPB Information
LM95231CIMM/NOPB by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM95231CIMM/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM95231CIMM/NOPBCT-ND
|
DigiKey | SENSOR DIGITAL 0C-85C 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1476 In Stock |
|
$1.7861 / $2.7200 | Buy Now |
|
DISTI #
85997230
|
Verical | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 1501 | Americas - 821 |
|
$1.5125 / $1.7875 | Buy Now |
|
|
Rochester Electronics | LM95231 Dual Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface RoHS: Compliant Status: Obsolete Min Qty: 1 | 821 |
|
$1.2100 / $1.5100 | Buy Now |
US Tariff Estimator: LM95231CIMM/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM95231CIMM/NOPB
LM95231CIMM/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM95231CIMM/NOPB Part Data Attributes
|
|
LM95231CIMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM95231CIMM/NOPB
Texas Instruments
Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Square, 8 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Vssop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 3 Mm | |
| Body Height | 1.1 Mm | |
| Body Length or Diameter | 3 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 10 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.402 Ma | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Termination Type | Solder |
Alternate Parts for LM95231CIMM/NOPB
This table gives cross-reference parts and alternative options found for LM95231CIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM95231CIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM95231CIMM | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 1.25Cel, SQUARE, SURFACE MOUNT, MSOP-8 | LM95231CIMM/NOPB vs LM95231CIMM |
LM95231CIMM/NOPB Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias connecting the thermal pad to the ground plane is recommended for optimal thermal performance.
-
Ensure that the device is properly calibrated, and the thermistor is properly connected and not subject to thermal gradients or noise.
-
The maximum cable length for the thermistor connection is 10 feet (3 meters) to minimize signal attenuation and noise.
-
Yes, multiple devices can be connected to the same bus, but each device must have a unique address set using the A0, A1, and A2 pins.
-
The device has built-in error detection and correction mechanisms. In case of faults, the device will set the FAULT pin high, and the host can read the error register to determine the cause of the fault.