Sensors/Transducers
LM95235DIMMX/NOPB
Texas Instruments
Description: ±0.75°C remote & local temperature sensor with SMBus, beta compensation for 65/90n 8-VSSOP -40 to 90

Overview of LM95235DIMMX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM95235DIMMX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-44678-1-ND
DigiKey SENSOR DIGITAL -40C-90C 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2
In Stock
  • 1 $3.6200
  • 3,500 $1.5244
$1.5244 / $3.6200 Buy Now
DISTI # 926-LM95235DIMMXNOPB
Mouser Electronics Board Mount Temperature Sensors &plusmn, 0.75&deg, C remote &amp, local temperature sensor with SMBus, beta compensation for 65/90n 8-VSSOP -40 to 90 RoHS: Compliant 2919
  • 1 $3.5500
  • 10 $3.2800
  • 100 $2.8800
  • 250 $2.7800
  • 500 $2.6600
  • 1,000 $2.5800
  • 3,500 $1.6500
$1.6500 / $3.5500 Buy Now

CAD Models for LM95235DIMMX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM95235DIMMX/NOPB by Texas Instruments

LM95235DIMMX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP8,.19
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
2 Cel
Additional Feature
IT HAS ACCURACY 2 DEGREE CELCIUS
Body Breadth
3 mm
Body Height
1.1 mm
Body Length or Diameter
3 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
11
Number of Terminals
8
Operating Current-Max
0.65 mA
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP8,.19
Package Shape/Style
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. LM95235DIMMX/NOPB
    Texas Instruments
    ±0.75°C remote & local temperature sensor with SMBus, beta compensation for 65/90n 8-VSSOP -40 to 90
    VS

Alternate Parts for LM95235DIMMX/NOPB

This table gives cross-reference parts and alternative options found for LM95235DIMMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM95235DIMMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM95235DIMMX Precision Remote Diode Temperature Sensor with SMBus Interface and TruTherm? Technology 8-VSSOP -40 to 90 Texas Instruments LM95235DIMMX/NOPB vs LM95235DIMMX
LM95235DIMM/NOPB ±0.75°C remote & local temperature sensor with SMBus, beta compensation for 65/90n 8-VSSOP -40 to 90 Texas Instruments LM95235DIMMX/NOPB vs LM95235DIMM/NOPB
Part Number Description Manufacturer Compare
LM95235DIMMX Precision Remote Diode Temperature Sensor with SMBus Interface and TruTherm? Technology 8-VSSOP -40 to 90 Texas Instruments LM95235DIMMX/NOPB vs LM95235DIMMX
LM95235CIMM/NOPB ±0.75°C remote & local temperature sensor with SMBus, beta compensation for 65/90n 8-VSSOP 0 to 90 Texas Instruments LM95235DIMMX/NOPB vs LM95235CIMM/NOPB
LM95235CIMMX Precision Remote Diode Temperature Sensor with SMBus Interface and TruTherm? Technology 8-VSSOP 0 to 90 Texas Instruments LM95235DIMMX/NOPB vs LM95235CIMMX
LM95235EIMM/NOPB ±0.75°C remote & local temperature sensor with SMBus, beta compensation for 65/90n 8-VSSOP -40 to 90 Texas Instruments LM95235DIMMX/NOPB vs LM95235EIMM/NOPB
LM95235QEIMMX Precision Remote Diode Temperature Sensor with SMBus Interface and TruTherm? Technology 8-VSSOP -40 to 85 Texas Instruments LM95235DIMMX/NOPB vs LM95235QEIMMX
LM95235DIMM/NOPB ±0.75°C remote & local temperature sensor with SMBus, beta compensation for 65/90n 8-VSSOP -40 to 90 Texas Instruments LM95235DIMMX/NOPB vs LM95235DIMM/NOPB
LM95235EIMMX/NOPB ±2°C Remote and Local Temperature Sensor with TruTherm Technology and SMBus Interface 8-VSSOP -40 to 90 Texas Instruments LM95235DIMMX/NOPB vs LM95235EIMMX/NOPB
LM95235QEIMM Automotive Grade, ±2°C Remote and Local Temperature Sensor with TruTherm Technology and SMBus 8-VSSOP -40 to 85 Texas Instruments LM95235DIMMX/NOPB vs LM95235QEIMM
LM95235CIMMX/NOPB ±0.75°C remote & local temperature sensor with SMBus, beta compensation for 65/90n 8-VSSOP 0 to 90 Texas Instruments LM95235DIMMX/NOPB vs LM95235CIMMX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM95235DIMMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM95235DIMMX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM95235DIMMX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM95235DIMMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM95235DIMMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM95235DIMMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM95235DIMMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM95235DIMMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM95235DIMMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: