| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM96551SQX | Texas Instruments | Check for Price | Telecom Circuit, 1-Func, CMOS | LM96551SQ/NOPB vs LM96551SQX |
| LM96551SQ | National Semiconductor Corporation | Check for Price | Telecom Circuit, 1-Func, CMOS | LM96551SQ/NOPB vs LM96551SQ |
| LM96551SQX/NOPB | Texas Instruments | Check for Price | Telecom Circuit, 1-Func | LM96551SQ/NOPB vs LM96551SQX/NOPB |
Part Details for LM96551SQ/NOPB by Texas Instruments
Results Overview of LM96551SQ/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM96551SQ/NOPB Information
LM96551SQ/NOPB by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LM96551SQ/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Telecom Circuit, 1-Func | 5137 |
|
RFQ |
US Tariff Estimator: LM96551SQ/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM96551SQ/NOPB Part Data Attributes
|
|
LM96551SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM96551SQ/NOPB
Texas Instruments
Telecom Circuit, 1-Func
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Green, Wqfn-80 | |
| Pin Count | 80 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-XQCC-N80 | |
| Length | 12 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 80 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 12 Mm |
Alternate Parts for LM96551SQ/NOPB
This table gives cross-reference parts and alternative options found for LM96551SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM96551SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.