| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM99CIMM/NOPB | Texas Instruments | $1.4990 | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Square, 8 Pin, Surface Mount | LM99CIMMX vs LM99CIMM/NOPB |
| LM99CIMM | National Semiconductor Corporation | Check for Price | Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Square, 8 Pin, Surface Mount | LM99CIMMX vs LM99CIMM |
Part Details for LM99CIMMX by Texas Instruments
Results Overview of LM99CIMMX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM99CIMMX Information
LM99CIMMX by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM99CIMMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM99CIMMX-ND
|
DigiKey | SENSOR DIGITAL 0C-85C 8VSSOP Min Qty: 3500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.4634 | Buy Now |
|
|
Vyrian | Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Square, 8 Pin, Surface Mount | 6789 |
|
RFQ |
LM99CIMMX Part Data Attributes
|
|
LM99CIMMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM99CIMMX
Texas Instruments
Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Square, 8 Pin, Surface Mount
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Mo-187, Msop-8 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 3 Mm | |
| Body Height | 0.965 Mm | |
| Body Length or Diameter | 3 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 11 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.8 Ma | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Termination Type | Solder |
Alternate Parts for LM99CIMMX
This table gives cross-reference parts and alternative options found for LM99CIMMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM99CIMMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.