Part Details for LMB6S-TP by Micro Commercial Components
Overview of LMB6S-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LMB6S-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMB6S-TPMSCT-ND
|
DigiKey | BRIDGE RECT 1P 600V 1A LMBS-1 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8984 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
833-LMB6S-TP
|
Mouser Electronics | Bridge Rectifiers 600V,1A RoHS: Compliant | 765 |
|
$0.1010 / $0.4700 | Buy Now |
|
Future Electronics | LMB6S Series 600 V 1 A Single Phase Glass Passivated Bridge Rectifier - LMBS-1 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1030 / $0.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2025 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 0.8 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE | 1620 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
LMB6S-TP
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 1A, Ifsm: 30A, LMBS Min Qty: 3 | 3014 |
|
$0.1580 / $0.3060 | Buy Now |
DISTI #
1924366
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1249 / $0.5437 | Buy Now |
Part Details for LMB6S-TP
LMB6S-TP CAD Models
LMB6S-TP Part Data Attributes
|
LMB6S-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
LMB6S-TP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, LMBS-1, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |